Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM

RS Stock No.:
4249928
Mfr. Prt No.:
AD3 10kOHM
Brand:
Dold

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4249928
Product description Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM
Manufacturer / Brand Dold
Manufacturer part number AD3 10kOHM
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
RS stock number 4249928
Product description Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM
Manufacturer / Brand Dold
Manufacturer part number AD3 10kOHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MK 7850N — Multi-Function Timer Relay

A choice of Dold multi-Function Timer Relay's with optional external potentiometer accessory also available at 10 KΩ


Specifications

Attribute Value
Brand Dold
Potentiometer Type Rotary
Maximum Resistance 10 kΩ
Number of Gangs 1
Mounting Type Panel Mount
Termination Style Screw
Shaft Diameter 22.5 mm
Series AD3
Checking stock...
IDR
1,080,262.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,080,262.11
*price per unit indicative
"Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products