RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
- RS Stock No.:
- 4365092
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
RS stock number | 4365092 |
Product description | RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
1838 Light Steel Butt Hinge
Suitable for most doors and windows
Cranked knuckle, fixed pin
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Hinge Type | Butt |
Closing Type | Free Swinging |
Length | 75 mm |
Width | 49 mm |
Thickness | 1.4 mm |
Fixing Method | Screw |