Raaco Drawer Dividers, 46mm x 75mm x 3.2mm, Transparent
- RS Stock No.:
- 4377001
- Mfr. Prt No.:
- 106757
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4377001 |
Product description | Raaco Drawer Dividers, 46mm x 75mm x 3.2mm, Transparent |
Manufacturer / Brand | Raaco |
Manufacturer part number | 106757 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Raaco 250 Steel Cabinet System
A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.
Drawer Cabinets
These cabinets can be individually free standing or wall mounted, or can be grouped together on the frame stock no. 561-763 or turntable stock no. 561-779
The steel carcase is enamelled dark grey lightweight durable plastic
Dividers are available for drawer sizes 1 and 2. Various sized polypropylene inserts are available for drawer size 3 see stock no. 655-4519 etc
Available in three different drawer arrangements
Drawer size 3 is large enough to accept A4 documents
Specifications
Attribute | Value |
Brand | Raaco |
Height | 46 mm |
Width | 75 mm |
Depth | 3.2 mm |
Colour | Transparent |