RS PRO T90 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time

RS Stock No.:
9082751
Brand:
RS PRO
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
RS stock number 9082751
Product description RS PRO T90 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro T90 Threadlocker

Our RS Pro T90 is a medium strength thread locking adhesive is an excellent product for when you need a sealant to penetrate the smallest pores. The adhesive fluoresces under UV lamps enabling you to inspect easier.

CAUTION : Do not use with pure oxygen systems or systems containing strong oxidising agents.

Features and Benefits

Prevent loosening of metal threaded fasteners
Secures close fitting cylinder parts
Can apply heat to help speed up curing

Typical applications

To secure and seal bolts, studs and nuts


Specifications

Attribute Value
Brand RS PRO
Package Type Bottle
Maximum Operating Temperature +150 °C
Product Form Liquid
Viscosity Measurement 1.25 mPa/s
Threadlocking Strength Medium
Anaerobic Yes
Chemical Composition 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate
Colour Green
Cure Time 24 h
Application Threadlocking
Package Size 50 ml
Viscosity Description Medium Viscosity
Operating Temperature Range -50 → +150 °C
Specific Gravity 1.08
Special Features Anaerobic
Minimum Operating Temperature -50 °C
Trade Name T90
Checking stock...
IDR
238,414.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1238,414.97
*price per unit indicative
"RS PRO T90 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products