RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel
- RS Stock No.:
- 4444094
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
RS stock number | 4444094 |
Product description | RS PRO 500g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 640 mm Chrome Plated Steel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Extendable Telescopic Magnetic Pick-Up Tool With 500g Lift Capacity
Introducing the RS PRO magnetic telescopic pick up tool, a versatile and durable tool that is perfect for retrieving small metal objects in hard to reach places. The pick up tool features a long extendable copper shaft that can fit into tight spaces with ease due to its slimline design. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic head, capable of picking up metallic parts and components of up to 500g. This durable pickup tool also features a handy clip, allowing you to store the tool in a pocket. If required, the RS PRO telescopic pick up tool can be used as a pointer, ideal for presentations.
Note
If carried in a pocket the magnetic tip of the tool could disrupt magnetic objects like key cards
Features and benefits
• Extendable slimline shaft that's ideal for accessing hard to reach places
• Magnetic head for easy retrieval of magnetic objects
• Clip for easy storage in a pocket
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g
• Can also be used a s pointer for presentations
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.
Is this pick up tool magnetic?
This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.
What is the length?
When collapsed, the overall length of this pick up tool is 130mm. When fully extended, the overall length of this pick up tool is 640 mm.
How much weight can this item pick up?
This tool is capable of picking up and retrieving objects of up to 500g.
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Magnetic, Telescopic |
Extendable | Yes |
Overall Length | 640 mm |
Lift Capacity | 500 g |
Material | Chrome Plated Steel |