Celduc 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 32 V Maximum Load

RS Stock No.:
4455202
Mfr. Prt No.:
SLD01205
Brand:
Celduc

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4455202
Product description Celduc 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 32 V Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SLD01205
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
RS stock number 4455202
Product description Celduc 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 32 V Maximum Load
Manufacturer / Brand Celduc
Manufacturer part number SLD01205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SLA and SLD series miniature solid state relays for 5 mm support


Specifications

Attribute Value
Brand Celduc
Minimum Load Current 1 mA
Range SP-ST-SL
Maximum Load Current 2.5 A
Series SP-ST-SL
Mounting Type PCB Mount
Maximum Load Voltage 32 V
Maximum Control Voltage 10 V dc
Switching Type DC
Terminal Type PCB Pin
Output Device MOSFET
Dimensions 28 x 5 x 15 mm
Relay Type DC Interface Relay
Number of Poles 1
Load Voltage Range 0 → 32 V dc
Height 15 mm
Length 28 mm
Operating Temperature Range -20 → +80 °C
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 3 → 10 V dc
Depth 5 mm
Standards Met CE, EAC, cURus
Checking stock...
IDR
336,906.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1336,906.68
*price per unit indicative
"Celduc 2.5 A Solid State Relay, DC, PCB Mount, MOSFET, 32 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products