Adaptaflex PP Plastic Flexible Contractor Pack Conduit Grey 20mm x 10m M20

RS Stock No.:
4460131
Mfr. Prt No.:
7TCA296180R0015 CP-AF20BS-PP
Brand:
Adaptaflex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4460131
Product description Adaptaflex PP Plastic Flexible Contractor Pack Conduit Grey 20mm x 10m M20
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296180R0015 CP-AF20BS-PP
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
RS stock number 4460131
Product description Adaptaflex PP Plastic Flexible Contractor Pack Conduit Grey 20mm x 10m M20
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296180R0015 CP-AF20BS-PP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

IP54 Contractor Packs

Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:

10 straight push-to-lock fittings
10 locknuts
10m conduit


Specifications

Attribute Value
Brand Adaptaflex
Nominal Diameter 20 mm
Material Plastic
Conduit Type Flexible Contractor Pack
Colour Grey
Outer Diameter 19.7 mm
Length 10 m
IP Rating IP54
Series PP
Thread Size M20
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -5 °C
Standards Met IEC61386
Checking stock...
IDR
549,099.15
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1549,099.15
*price per unit indicative
"Adaptaflex PP Plastic Flexible Contractor Pack Conduit Grey 20mm x 10m M20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda