Brad from Molex Cat5e Ethernet CableStraight, Circular RJ45 to Free End, F/UTP Shield, Black PUR Sheath, 5m, Terminated
- RS Stock No.:
- 4463405
- Mfr. Prt No.:
- ENV3205M050
- Brand:
- Brad from Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4463405 |
Product description | Brad from Molex Cat5e Ethernet CableStraight, Circular RJ45 to Free End, F/UTP Shield, Black PUR Sheath, 5m, Terminated |
Manufacturer / Brand | Brad from Molex |
Manufacturer part number | ENV3205M050 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
BRAD Range
Patch Leads (Unterminated at One End)
These cables configured at one end are ideally suited for creating individual extensions, device connections, or patch cables.
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Integrally moulded plugs or sockets
Specifications
Attribute | Value |
Brand | Brad from Molex |
Length | 5 m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Connector Type | Male RJ45/Unterminated |
Connector A | Circular RJ45 |
Shield Type | F/UTP |
Connector A Gender | Male |
Sheath Colour | Black |
Connector B | Free End |
Outer Sheath Material | PUR |
Connector A Orientation | Straight |
Wiring Configuration | Straight Through |