Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole – EEAFC1E100

RS Stock No.:
4491006
Mfr. Prt No.:
EEAFC1E100
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4491006
Product description Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - EEAFC1E100
Manufacturer / Brand Panasonic
Manufacturer part number EEAFC1E100
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
RS stock number 4491006
Product description Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - EEAFC1E100
Manufacturer / Brand Panasonic
Manufacturer part number EEAFC1E100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.


Specifications

Attribute Value
Brand Panasonic
Capacitance 10 µF
Voltage 25 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 4 (Dia.) x 7 mm
Height 7 mm
Minimum Operating Temperature -55 °C
Diameter 4 mm
Maximum Operating Temperature +105 °C
Lead Pitch 1.5 mm
Lifetime 1000 h
Series FC Radial
Tolerance ±20 %
Equivalent Series Resistance 2 Ω
Ripple Current 65 mA
Leakage Current 3 μA
Checking stock...
IDR
18,355.75
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
118,355.753,671.15
*price per unit indicative
"Panasonic 10μF Electrolytic Capacitor 25V dc, Through Hole - EEAFC1E100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda