Brannan 11/420/3 Digital Thermometer, Max Temperature +49.2°C, ±0.3 °C, Centigrade, Fahrenheit

RS Stock No.:
4494819
Mfr. Prt No.:
11/420/3
Brand:
Brannan
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
RS stock number 4494819
Product description Brannan 11/420/3 Digital Thermometer, Max Temperature +49.2°C, ±0.3 °C, Centigrade, Fahrenheit
Manufacturer / Brand Brannan
Manufacturer part number 11/420/3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Digital Ear Thermometer

Easy-to-use battery operated electronic ear thermometer.,Suitable for all ages, especially babies, young children and the elderly.

One second measuring time
Beeps when temperature reached
Illuminated display for easy reading
Display can be shown in either °C or °F
Automatically stores last 5 readings to monitor trends
Automatic power saving switch-off after 1 minute of non-use
Supplied with carrying case and set of disposable hygienic probe covers
Between 32°C and 43°C, accuracy is ≤0.3°C; otherwise ±1°C.
2 x AAA (supplied)
Spare probe covers available in packs of 20


Specifications

Attribute Value
Brand Brannan
Absolute Maximum Temperature Measurement +49.2 °C
Temperature Scale Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement +32 °C
Best Accuracy ±0.3 °C
Model Number p 11/420/3
Length 140 mm
Width 70 mm
Height 90 mm
Weight 80 g
Checking stock...
IDR
610,354.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1610,354.91
*price per unit indicative
"Brannan 11/420/3 Digital Thermometer, Max Temperature +49.2°C, ±0.3 °C, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products