Bosch Rexroth Connecting Component, Sliding Block, strut profile 30 mm, groove Size 8mm
- RS Stock No.:
- 4495109
- Mfr. Prt No.:
- 3842529297
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4495109 |
Product description | Bosch Rexroth Connecting Component, Sliding Block, strut profile 30 mm, groove Size 8mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842529297 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Retractable Sliding Blocks with Attached Spring
Large supporting surface
Transmitting high force safely
Swivel-in for direct insertion into groove or removal
8mm size are 16mm long
10mm size are 20mm long
Thread size M5 RS 449-5086
Thread size M6 RS <a href="#" title="449-5092">449-5092, RS 449-5115
Thread size M8 RS 449-5109, RS 449-5137
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Connector Type | Sliding Block |
Fits Groove Size | 8 mm |
Thread Size | M8 |
Fits Strut Profile | 30 mm |
Product Family | Bosch Basic |
Material | Galvanised Steel |
Product System | MGE |