Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm

RS Stock No.:
4495137
Mfr. Prt No.:
3842529300
Brand:
Bosch Rexroth
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
RS stock number 4495137
Product description Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842529300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Retractable Sliding Blocks with Attached Spring

Large supporting surface
Transmitting high force safely
Swivel-in for direct insertion into groove or removal
8mm size are 16mm long
10mm size are 20mm long

Thread size M5 RS 449-5086
Thread size M6 RS <a href="#" title="449-5092">449-5092, RS 449-5115
Thread size M8 RS 449-5109, RS 449-5137

L4495086-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Sliding Block
Fits Groove Size 10 mm
Thread Size M8
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm
Product Family Bosch Basic
Material Galvanised Steel
Product System MGE
Checking stock...
IDR
311,837.97
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1311,837.9731,183.80
*price per unit indicative
"Bosch Rexroth Connecting Component, Sliding Block, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda