3M PELTOR Optime II Ear Defender with Headband, 31dB, Green

RS Stock No.:
4496483
Mfr. Prt No.:
H520A-407
Brand:
3M PELTOR
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
RS stock number 4496483
Product description 3M PELTOR Optime II Ear Defender with Headband, 31dB, Green
Manufacturer / Brand 3M PELTOR
Manufacturer part number H520A-407

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Peltor™ Optime™ II Ear Defenders

The 3M™ Peltor™ Optime ™ II ear defenders are specifically designed to provide a high level of attenuation that meets the needs of tough and noisy environments. The Peltor™ Optime ™ I ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from a unique foam and liquid combination and has great energy absorption and helps to reduce pressure around the ears and improve comfort.

Note

THE NEW 3M PELTOR PROTAC 3 SPEAK AND LISTEN COMMUNICATION EAR DEFENDERS ARE AVAILABLE
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889

High Performance

These high-performance ear defenders have an SNR (single number rating) of 31 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise.

Rugged Design

The Optime ™ II hear protectors are ruggedly built to cope with everyday wear and tear in harsh environments. The slim capsule design has soft large cups are relatively lightweight around the ears and excellent balance and wearer comfort. The headband is adjustable and adapts easily to any head shape due to the ergonomic design.

Features & Benefits

• Ideal hearing protection against noise arising from a wide range of applications in the workplace and leisure activities
• Soft wide cushions help reduce pressure around the ears and improve comfort and wearability
• Large space inside cup helps reduce moisture and heat build-up
• Easy to replace cushions and inserts help keep them hygienically clean.

Typical Applications

• Automotive
• Airports
• Construction
• Cement manufacturing
• Chemical manufacturing
• Pharmaceutical manufacturing
• Textile manufacturing
• Metal processing
• Printing
• Engineering
• Woodworking

FAQ's

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


Specifications

Attribute Value
Brand 3M PELTOR
Series Optime II
Attachment Type Headband
Single Number Rating SNR 31 dB
Standards Met CE
Product Weight 210 g
Colour Green
Ear Defender Type Ear Defender
Active Noise Protection No
Checking stock...
IDR
459,837.76
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1459,837.76
*price per unit indicative
"3M PELTOR Optime II Ear Defender with Headband, 31dB, Green" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda