Molex Premise Networks Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Blue PVC Sheath, 2m, Terminated

RS Stock No.:
4498899
Mfr. Prt No.:
PCD-01003-0H
Brand:
Molex Premise Networks

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4498899
Product description Molex Premise Networks Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Blue PVC Sheath, 2m, Terminated
Manufacturer / Brand Molex Premise Networks
Manufacturer part number PCD-01003-0H
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
RS stock number 4498899
Product description Molex Premise Networks Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Blue PVC Sheath, 2m, Terminated
Manufacturer / Brand Molex Premise Networks
Manufacturer part number PCD-01003-0H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PowerCat Cat 5e Patch Leads

PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling

High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.

100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section

L293556-01L293556-02

Specifications

Attribute Value
Brand Molex Premise Networks
Length 2 m
LAN Category Cat5e
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Connector A RJ45
Shield Type U/UTP
Connector A Gender Male
Sheath Colour Blue
Connector B RJ45
Outer Sheath Material PVC
Connector B Gender Male
Connector A Orientation Straight
Connector B Orientation Straight
Wiring Configuration Straight Through
Checking stock...
IDR
85,380.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
185,380.46
*price per unit indicative
"Molex Premise Networks Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Blue PVC Sheath, 2m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products