Mascot 12V dc Power Supply, 1.2A, C8 Connector Medically Approved

RS Stock No.:
4528518
Mfr. Prt No.:
2124000043
Brand:
Mascot

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4528518
Product description Mascot 12V dc Power Supply, 1.2A, C8 Connector Medically Approved
Manufacturer / Brand Mascot
Manufacturer part number 2124000043
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
RS stock number 4528518
Product description Mascot 12V dc Power Supply, 1.2A, C8 Connector Medically Approved
Manufacturer / Brand Mascot
Manufacturer part number 2124000043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Mascot
Input Voltage Range 90 → 264 V ac
Output Voltage Rating 12 V dc
Output Current Range 1.2 A
Input Connector IEC320
Output Connection Type 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock
Number of Outputs 1
Plug Type C8
Medical Approved Yes
Load Regulation Range ±1 %
Overall Length 90 mm
Cable Length 1.8 m
Overall Dimensions 90 x 45 x 32 mm
Weight 115 g
Operating Temperature Range -20 → +40 °C
Overall Depth 32 mm
Overall Width 45 mm
Efficiency 83 %
Minimum Temperature -20 °C
Maximum Temperature +40 °C
Checking stock...
IDR
703,707.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1703,707.01
*price per unit indicative
"Mascot 12V dc Power Supply, 1.2A, C8 Connector Medically Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda