Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.:
4537512
Mfr. Prt No.:
PS2501-4
Brand:
Renesas Electronics
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
RS stock number 4537512
Product description Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Manufacturer / Brand Renesas Electronics
Manufacturer part number PS2501-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Optocouplers, Renesas Electronics

Photocoupler, Transistor Output, PS2 Series, Renesas Electronics


Specifications

Attribute Value
Brand Renesas Electronics
Mounting Type Through Hole
Output Device Transistor
Maximum Forward Voltage 1.4 V
Number of Channels 4
Number of Pins 16
Package Type PDIP
Input Current Type DC
Typical Rise Time 3 µs
Maximum Input Current 80 mA
Isolation Voltage 5000 Vrms
Maximum Current Transfer Ratio 600 %
Typical Fall Time 5 µs
Minimum Current Transfer Ratio 80 %
Checking stock...
IDR
28,844.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
128,844.75
*price per unit indicative
"Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products