Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
- RS Stock No.:
- 4541369
- Mfr. Prt No.:
- 3360PVR125P62PAF
- Brand:
- Tente
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4541369 |
Product description | Tente Swivel Castor Wheel, 100kg Capacity, 125mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3360PVR125P62PAF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 125 mm |
Load Capacity | 100 kg |
Overall Height | 155 mm |
Wheel Width | 37 mm |
Mounting Type | Plate |
Fixing Plate Dimensions | 105 x 85 mm |
Rotation | Swivel |
Application | Industrial |
Tyre Material | Rubber |
Includes Brake | No |
Fixing Centres | 80 x 60 mm |
Weight Class | Medium Duty |
Features | Dustguard |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9 mm |
Hub Bearing Type | Roller Bearing |
Hub Material | PP |