Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Class A +400°C Max

RS Stock No.:
4573647
Mfr. Prt No.:
D03516
Brand:
Correge

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4573647
Product description Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Class A +400°C Max
Manufacturer / Brand Correge
Manufacturer part number D03516
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
RS stock number 4573647
Product description Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Class A +400°C Max
Manufacturer / Brand Correge
Manufacturer part number D03516

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pt100 temperature probes


Specifications

Attribute Value
Brand Correge
Thermocouple Type PT 100
Sensor Type PT100
Probe Diameter 6 mm
Probe Length 100 mm
Probe Material Stainless Steel
Maximum Temperature Sensed +400 °C
Minimum Temperature Sensed 0 °C
Termination Type Cable
Cable Length 3 m
Process Connection Probe
Number Of Wires 2
Accuracy Class A
Checking stock...
IDR
800,520.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1800,520.48
*price per unit indicative
"Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 2 Wire, Probe, Class A +400°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products