3M Scotchmate™ SJ352D Black Hook & Loop Tape, 25mm x 5m

RS Stock No.:
4587393
Mfr. Prt No.:
3M SJ352D 25,4mm x 5m
Brand:
3M
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
RS stock number 4587393
Product description 3M Scotchmate™ SJ352D Black Hook & Loop Tape, 25mm x 5m
Manufacturer / Brand 3M
Manufacturer part number 3M SJ352D 25,4mm x 5m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Fastener Twin Pack SJ352D, Black 25 mm x 5 m

This black, hook and loop fastening system, with pressure sensitive rubber adhesive, features tiny stiff hooks which mesh with pliable loops.

Strength

The design of the 3M™ SJ352D hook and loop tape is made of woven hooks coupled with thousands of woven loops, providing openings and closings for the hooks. The hook and loop fasteners consist of two strips of nylon, that come together to form a quick fastening attachment.

The SJ352D hook and loop tape contains 46 small, stiff hook per cm² (300 per square inch). When the two strips are pressed together the tape is only 4.4 mm thick. When joined, they offer great flexibility and quicker product assembly. The tiny hooks are pushed into number of the loops, interlocking with the opposing heads. This system can be easily pulled apart by hand to disengage.

No drilling, screwing, tightening, or complex installation

The SJ352D tape uses a pressure sensitive acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces with very little preparation needed. The quick adhesion ensures easy installation without the use of a mechanical attachment process.

The 3M SJ352D tape features a pressure sensitive acrylic nylon tape protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.

Versatile, durable and invisible

There's no limit to the number of uses for this tape, with the hooks, loops, and a clear film backing. Temperatures up to 50 °C (70 °C short term) will have minimal impact on the performance of this hook and loop tape.

Features and Benefits

Backed with a high performance rubber based adhesive designed for indoor applications requiring medium temperature resistance

Provide a firm adhesive bond to a wide variety of surfaces

Durable for thousands of closures

Suitable for a range of industries such as transportation, electronics, office equipment, shop fitting and both internal and external signals

A quick fastening that helps reduce production time and costs

Typical Applications

Attaching objects to secure surfaces

Hanging graphics and banners that change frequently

Automotive industry

Medical Supplies such as securing a brace

FAQ's

How is hook and loop attached to a product?

There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.

Does water affect the performance of hook and loop tape?

Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.


Specifications

Attribute Value
Brand 3M
Width 25 mm
Length 5 m
Hook Type Hook & Loop
Colour Black
Pre-cut No
Series Scotchmate™
Model Number SJ352D
Checking stock...
IDR
1,413,287.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,413,287.86
*price per unit indicative
"3M Scotchmate™ SJ352D Black Hook & Loop Tape, 25mm x 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda