Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
- RS Stock No.:
- 4589967
- Mfr. Prt No.:
- 2470PJP075P40
- Brand:
- Tente
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4589967 |
Product description | Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 2470PJP075P40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Institutional Castor, Series 2470 - Plate Fixing
Office castor with non-marking tyre, fitted with double ball race
Precision bearings
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 75 mm |
Load Capacity | 75 kg |
Overall Height | 100 mm |
Wheel Width | 25 mm |
Fixing Plate Dimensions | 60 x 60 mm |
Mounting Type | Plate |
Rotation | Swivel |
Application | Institutional |
Tyre Material | Rubber |
Includes Brake | Yes |
Fixing Centres | 48 x 48 mm |
Weight Class | Light Duty |
Features | Non-Marking |
Number of Fixing Holes | 4 |
Fixing Hole Size | 6.3 mm |
Hub Material | PP |
Hub Bearing Type | Ball Bearing |