Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel

RS Stock No.:
4590096
Mfr. Prt No.:
2970 UOO 050 P40
Brand:
Tente
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
RS stock number 4590096
Product description Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 2970 UOO 050 P40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Twin Wheel Institutional Castor, Series 2970 - Single Bolt Fixing

Twin wheeled for differential rotation while swivelling


Specifications

Attribute Value
Brand Tente
Wheel Diameter 50 mm
Load Capacity 70 kg
Overall Height 69 mm
Wheel Width 20 mm
Mounting Type Plate
Fixing Plate Dimensions 60 x 60 mm
Rotation Swivel
Application Institutional
Tyre Material Polyamide
Includes Brake No
Fixing Centres 48 x 48 mm
Weight Class Light Duty
Number of Fixing Holes 4
Fixing Hole Size 6.3 mm
Hub Bearing Type Plain Bore
Hub Material Polyamide
Checking stock...
IDR
169,292.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1169,292.46
*price per unit indicative
"Tente Swivel Castor Wheel, 70kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products