Bosch Rexroth Connecting Component, Inner Bracket, strut profile 20 mm, groove Size 6mm

RS Stock No.:
4667326
Mfr. Prt No.:
3842535574
Brand:
Bosch Rexroth
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
RS stock number 4667326
Product description Bosch Rexroth Connecting Component, Inner Bracket, strut profile 20 mm, groove Size 6mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842535574

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Inner Bracket, Strut Connector

Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles

L390042-01L390024-05

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Inner Bracket
Fits Groove Size 6 mm
Thread Size M4
Length 6 mm
Fits Strut Profile 20 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
IDR
309,530.39
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1309,530.3930,953.04
*price per unit indicative
"Bosch Rexroth Connecting Component, Inner Bracket, strut profile 20 mm, groove Size 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda