ABUS XR0060HB55K2 All Weather Brass, Steel Padlock Keyed Alike 50mm
- RS Stock No.:
- 4683542
- Mfr. Prt No.:
- XR0060HB55K2
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4683542 |
Product description | ABUS XR0060HB55K2 All Weather Brass, Steel Padlock Keyed Alike 50mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | XR0060HB55K2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Keyed Alike Hardened Steel Shackle
Note
For a suitable hasp & staple see stock no. 816-007
Any number of locks from the same suite and of the same body width can be opened using the same key
Each lock supplied with two keys
Solid brass lock body
5-pin tumbler mechanism
Anti-pick mushroom pins
Hardened steel shackle
Inner parts rust free
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Key |
Shackle Diameter | 8 mm |
Shackle Length | 50 mm |
Keyed Alike | Yes |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Brass, Steel |
Colour | Brass |
Body Width | 50 mm |
Quantity Per Package | 1 |