MHH Engineering 1/4 in Hex Dial Measuring Torque Screwdriver, 0.5 → 2.50Nm

RS Stock No.:
4696548
Mfr. Prt No.:
017600A23620
Brand:
MHH Engineering
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
RS stock number 4696548
Product description MHH Engineering 1/4 in Hex Dial Measuring Torque Screwdriver, 0.5 → 2.50Nm
Manufacturer / Brand MHH Engineering
Manufacturer part number 017600A23620

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Dial Measuring Drivers

Note

These Drivers must be pre-set using a suitable Torque Analyser. See Analyser range for details.

Stainless steel shafts, aluminium handles and glass filled nylon dials
Flat torsion spring mechanism gives best linear characteristics in both directions
Feature dual ISO / Imperial dials
" Female Hexagon Drive to suit screwdriver bits
Can be used in either track mode, where the pointer tracks the applied torque, or in memory mode, where the pointer remains at the maximum torque applied
Mode is easily changed by withdrawing slider and resetting the bezel ring
Suitable for Quality Control and Research and Development, also assembly operations for example electronics, electrical etc.


Specifications

Attribute Value
Brand MHH Engineering
Torque Range 0.5 → 2.50 Nm
Type Dial Measuring
Drive Shape Hex
Drive Size 1/4 in
Overall Length 250 mm
Accuracy ±6 %
Blade Material Stainless Steel
Checking stock...
IDR
4,322,202.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,322,202.23
*price per unit indicative
"MHH Engineering 1/4 in Hex Dial Measuring Torque Screwdriver, 0.5 → 2.50Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products