TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial

RS Stock No.:
4683306
Mfr. Prt No.:
1-1478979-0
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4683306
Product description TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1478979-0
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
RS stock number 4683306
Product description TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1478979-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMA series connectors

TE Connectivity SMA RF Coaxial Connectors

TE Connectivity 50 Ohm SMA Connectors - Professional Grade PCB Solder Jack

50 Ohm professional grade SMA PCB jack with a PTFE dielectric, gold plated stainless steel body, gold plated beryllium centre contact and solder terminal.


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
Mounting Type Through Hole
Body Orientation Straight
Cable Type Coaxial
Termination Method Solder
Impedance 50 Ω
Operating Frequency 0 → 18 GHz
Body Plating Gold
Maximum Operating Temperature +165 °C
Size Standard
Contact Plating Gold over Nickel over Copper
Contact Material Beryllium Copper
Checking stock...
IDR
131,322.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1131,322.28
*price per unit indicative
"TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda