Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long

RS Stock No.:
4730301
Mfr. Prt No.:
052-3191-003
Brand:
Dialight

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4730301
Product description Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long
Manufacturer / Brand Dialight
Manufacturer part number 052-3191-003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Protective lens to fit indicator base

Polycarbonate stovepipe lens cap
Supplied with O-ring to enhance water sealing capabilities
Screw thread fitting to indicator base


Specifications

Attribute Value
Brand Dialight
Lens Colour Red
Lens Shape Domed
Supported Lampholder Panel Mount
Diameter 15.86 mm
Length 15.86 mm
Checking stock...
IDR
125,763.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1125,763.11
*price per unit indicative
"Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda