Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm

RS Stock No.:
4749721
Mfr. Prt No.:
300 L 050
Brand:
Contitech
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
RS stock number 4749721
Product description Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm
Manufacturer / Brand Contitech
Manufacturer part number 300 L 050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

L338736-01

Specifications

Attribute Value
Brand Contitech
Length 762 mm
Width 12.7 mm
Pitch 9.525 mm
Number of Teeth 80
Material Rubber
Maximum Speed 60 m/s
Tooth Height 1.91 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
137,720.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,720.57
*price per unit indicative
"Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products