JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 4766805
- Mfr. Prt No.:
- PAP-06V-S
- Brand:
- JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4766805 |
Product description | JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row |
Manufacturer / Brand | JST |
Manufacturer part number | PAP-06V-S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4766805 |
Product description | JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row |
Manufacturer / Brand | JST |
Manufacturer part number | PAP-06V-S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
JST PCB Connector Housings - PA Series
Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
Features and Benefits
Top entry and side entry headers available
Header has polarising guides for easy and secure insertion
Header pins are low insertion force
• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812
Specifications
Attribute | Value |
Brand | JST |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2 mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PA |
For Use With | Crimp Connector |
Body Orientation | Straight |
Length | 14 mm |
Width | 5.8 mm |
Housing Material | Nylon |