Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 30mm
- RS Stock No.:
- 4798149
- Mfr. Prt No.:
- 841007
- Brand:
- Paulstra Hutchinson
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
RS stock number | 4798149 |
Product description | Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x 500mm x 30mm |
Manufacturer / Brand | Paulstra Hutchinson |
Manufacturer part number | 841007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Paulstra Hutchinson |
Material | Rubber |
Length | 500 mm |
Width | 500 mm |
Thickness | 30 mm |
Typical Sound Attenuation | -10 (2500 Hz) dB(A), -20 (5000 Hz) dB(A) |
Adhesive Backing | Yes |
Maximum Operating Temperature | +90 °C |
Minimum Operating Temperature | -40 °C |