Hanna Instruments HI 70010P pH Buffer Solution, 20ml Sachet, 10.01

RS Stock No.:
4838809
Mfr. Prt No.:
HI 70010P
Brand:
Hanna Instruments
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
RS stock number 4838809
Product description Hanna Instruments HI 70010P pH Buffer Solution, 20ml Sachet, 10.01
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI 70010P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Hanna pH Calibration Sachets

Single use pH buffer sachets and rinse solution (each sachet contains 20ml of solution). These convenient packs are sealed against light, air and other contaminants for fast, accurate results. Each sachet contains enough buffer solution for one calibration. Simply insert the tester or electrode into the sachet, calibrate, rinse and discard package when done. No wasted buffer and no other containers required.


Specifications

Attribute Value
Brand Hanna Instruments
Solution Type pH
Pack Quantity 20 ml
Pack Type Sachet
Solution Strength pH 10.01
Checking stock...
IDR
1,089,282.65
Out of stock
Price Lot (1 Lot of 25)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,089,282.6543,571.31
*price per unit indicative
"Hanna Instruments HI 70010P pH Buffer Solution, 20ml Sachet, 10.01" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products