Cosel Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W Enclosed

RS Stock No.:
4898671
Mfr. Prt No.:
PBA150F-12-N
Brand:
Cosel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4898671
Product description Cosel Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number PBA150F-12-N
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
RS stock number 4898671
Product description Cosel Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W Enclosed
Manufacturer / Brand Cosel
Manufacturer part number PBA150F-12-N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Note

All models include ventilated cover.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations

APPROVALS : UL, C-UL, EAMSL compliant, IEC61000-3-2, CE


Specifications

Attribute Value
Brand Cosel
Output Voltage 12 V dc
Output Current 13 A
Power Rating 156 W
Number of Outputs 1
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 181.5 mm
Width 93.5 mm
Depth 37.5 mm
Weight 560 g
Efficiency 86 %
Maximum Temperature +71 °C
Minimum Temperature -10 °C
Checking stock...
IDR
2,270,553.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,270,553.83
*price per unit indicative
"Cosel Embedded Switch Mode Power Supply SMPS, 12V dc, 13A, 156W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products