JST, EL Male Crimp Terminal 16AWG LLM-41T-P1.3E

RS Stock No.:
4906233
Mfr. Prt No.:
LLM-41T-P1.3E
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4906233
Product description JST, EL Male Crimp Terminal 16AWG LLM-41T-P1.3E
Manufacturer / Brand JST
Manufacturer part number LLM-41T-P1.3E
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
RS stock number 4906233
Product description JST, EL Male Crimp Terminal 16AWG LLM-41T-P1.3E
Manufacturer / Brand JST
Manufacturer part number LLM-41T-P1.3E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand JST
Gender Male
For Use With EL Connector Housing
Series EL
Minimum Wire Size mm² 0.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 1.25 mm²
Minimum Wire Size AWG 20 AWG
Contact Plating Tin
Maximum Wire Size AWG 16 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 10 A
Maximum Operating Temperature +90 °C
Checking stock...
IDR
98,596.60
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
198,596.601,971.93
*price per unit indicative
"JST, EL Male Crimp Terminal 16AWG LLM-41T-P1.3E" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda