Igus T Series, TS-04-12-600, Linear Guide Rail 12mm width 600mm Length
- RS Stock No.:
- 4885057
- Mfr. Prt No.:
- TS-04-12-600
- Brand:
- Igus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4885057 |
Product description | Igus T Series, TS-04-12-600, Linear Guide Rail 12mm width 600mm Length |
Manufacturer / Brand | Igus |
Manufacturer part number | TS-04-12-600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
IGUS ®Drylin T Miniature Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts
Specifications
Attribute | Value |
Brand | Igus |
Manufacturer Series | T |
Rail Width | 12 mm |
Rail Length | 600 mm |
Material | Hard Anodized Aluminium |
Static Load Rating | 0.96 kN |