Pozisquare Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 80mm Length
- RS Stock No.:
- 4934626
- Mfr. Prt No.:
- ULT/110
- Brand:
- ULTI-MATE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4934626 |
Product description | Pozisquare Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 80mm Length |
Manufacturer / Brand | ULTI-MATE |
Manufacturer part number | ULT/110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ULTI-MATE High Peformance Woodscrews
Pozisquare® driving recess allows high driving torque and "stick fit" between driver and screw
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Ribbed countersunk head
Fatter neck and thicker shank allow for a deeper recess and improved wall plug performance
Drills own pilot hole even in hardwoods, and reduces splitting
Single-start thread for better holding power and stripping resistance
Driver bit supplied with each box of screws
Specifications
Attribute | Value |
Brand | ULTI-MATE |
Thread Size | 5 mm |
Length Metric | 80 mm |
Head Shape | Countersunk |
Drive Type | Pozisquare |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |