Irwin 300mm x 120mm Screw Clamp
- RS Stock No.:
- 4962889
- Mfr. Prt No.:
- 10503569
- Brand:
- Irwin

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4962889 |
Product description | Irwin 300mm x 120mm Screw Clamp |
Manufacturer / Brand | Irwin |
Manufacturer part number | 10503569 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Speed Clamp
The 10503569 is a professional speed clamp from Irwin. This screw clamp has a clamping capacity of 300mm / 12inch and 120mm /4.5 inch depth and comes with a soft grip handle. The design of this clamp enables free-standing, both horizontally and vertically. Speed clamps also have less twist than other speed clamps which makes them stronger and more durable. The clamp is zinc plated to prevent rust and increase the hand tools lifespan. It also comes with pads for protecting the workpiece being clamped.
Features and Benefits:
Zinc-plated bar prevents corrosion, for longer life
I beam bar for increased strength
Patented floating lock eliminates slippage – added safety
Investment cast structure, stronger than ductile iron
Removable pads - snap fit to prevent loss, provides excellent grip and reduces marking of the workpiece
Soft grip handle – added comfort and provides better grip
Typical Applications:
Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are these clamps good for woodworking?
Yes, these clamps suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.
Specifications
Attribute | Value |
Brand | Irwin |
Type | Screw Clamp |
Jaw Opening | 300 mm |
Jaw Depth | 120 mm |