KOA 33MΩ 1W Ceramic Resistor ±5% RCR60C336J

RS Stock No.:
5021169
Mfr. Prt No.:
RCR60C336J
Brand:
KOA

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5021169
Product description KOA 33MΩ 1W Ceramic Resistor ±5% RCR60C336J
Manufacturer / Brand KOA
Manufacturer part number RCR60C336J
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
RS stock number 5021169
Product description KOA 33MΩ 1W Ceramic Resistor ±5% RCR60C336J
Manufacturer / Brand KOA
Manufacturer part number RCR60C336J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Insulation-Coated Anti-Surge Fixed Resistor, 1 W


Specifications

Attribute Value
Brand KOA
Resistance 33 MΩ
Power Rating 1 W
Tolerance ±5 %
Temperature Coefficient ±350 ppm/°C
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
313,935.77
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1313,935.7731,393.58
*price per unit indicative
"KOA 33MΩ 1W Ceramic Resistor ±5% RCR60C336J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda