Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A

RS Stock No.:
5051479
Mfr. Prt No.:
KLBR 4
Brand:
Lumberg

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5051479
Product description Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A
Manufacturer / Brand Lumberg
Manufacturer part number KLBR 4
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
RS stock number 5051479
Product description Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A
Manufacturer / Brand Lumberg
Manufacturer part number KLBR 4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

6.35mm (1/4") jack

3.5 mm female jack sockets


Specifications

Attribute Value
Brand Lumberg
Gender Female
Size 3.5 mm
Mounting Type Through Hole
Type Stereo
Body Orientation Right Angle
Termination Method Solder
Contact Plating Nickel
Current Rating 1 A
Housing Material PBT
Voltage Rating 34 V ac/dc
Contact Material Brass
No of Poles/ Way 3
Checking stock...
IDR
51,710.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,710.77
*price per unit indicative
"Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda