Legrand IP40 Blue Industrial Power Connector Adapter, Rated At 16A, 230.0 V

RS Stock No.:
5069947
Mfr. Prt No.:
0 521 00
Brand:
Legrand
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
RS stock number 5069947
Product description Legrand IP40 Blue Industrial Power Connector Adapter, Rated At 16A, 230.0 V
Manufacturer / Brand Legrand
Manufacturer part number 0 521 00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Legrand
Current Rating 16 A
Voltage Rating 230.0 V
IP Rating IP40
Colour Blue
Checking stock...
IDR
1,114,666.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,114,666.03
*price per unit indicative
"Legrand IP40 Blue Industrial Power Connector Adapter, Rated At 16A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products