Weller Soldering Accessory Soldering Iron Stand, for use with WSP80 Soldering Iron
- RS Stock No.:
- 5052208
- Mfr. Prt No.:
- T0051512199
- Brand:
- Weller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5052208 |
Product description | Weller Soldering Accessory Soldering Iron Stand, for use with WSP80 Soldering Iron |
Manufacturer / Brand | Weller |
Manufacturer part number | T0051512199 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Soldering - Weller
Weller WDH10 Safety Rest with Dry Cleaner
Introducing the WDH10 safety rest for WP, WSP & WXP series soldering irons. This is a heavy-duty device designed to keep your soldering iron rested and safely stored. Incorporated into the robust unit is a four-position tilt support arm with an adjustable 30° to 80° angle and a bar that stops the iron from sliding.
There is a clever separate location for brass cleaning balls that can be removed when required. The Weller WDH10 safety rest should be used at all time’s during soldering applications to ensure that your soldering tips are kept clean and out of harm’s way while at rest.
Why would you need a soldering iron stand?
Soldering iron stands serve many purposes typically as a cleaning and resting place for soldering irons and a safety element to eliminate the risk of burns. They should be used as part of health & safety in the working environment along with safety goggles and solder fume extractors.
Features and Benefits
- Weller type WDH10
- Adjustable four-position tilt angle 30° to 80°
- Robust
- Heavy-duty
- Compatible with the WD1 soldering station
- Brass wool available separately (RS stock no: 914-0113)
Compatible Weller Soldering Irons
- WP 65, WP 80, WP 120, WXP 65, WXP 80, WXP 120 & WSP 80
Typical Applications
Soldering iron stands are essential soldering equipment used in applications such as;
- Electrical & Electronic Servicing
- Soldering & De-soldering
- DIY hobbyist
Specifications
Attribute | Value |
Brand | Weller |
Soldering Accessory Type | Soldering Iron Stand |
Model Number | WDH 10 |
For Use With | WSP80 Soldering Iron |