RF Solutions RF600D-SO RF Decoder IC, 18-Pin SOIC

RS Stock No.:
5056935
Mfr. Prt No.:
RF600D-SO
Brand:
RF Solutions

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5056935
Product description RF Solutions RF600D-SO RF Decoder IC, 18-Pin SOIC
Manufacturer / Brand RF Solutions
Manufacturer part number RF600D-SO
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
RS stock number 5056935
Product description RF Solutions RF600D-SO RF Decoder IC, 18-Pin SOIC
Manufacturer / Brand RF Solutions
Manufacturer part number RF600D-SO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RF600E/D Remote Control CODEC chipset

The RF600E & RF600D chipset together with suitable RF/IR Transmitter and Receiver modules enable a secure wireless telemetry or keyfob remote control system to be made . The RF600E & RF600D CODEC chipset has been designed to obtain the maximum range from the wireless link using automatic data packet generation with Manchester encoding and CRC based error checking.

RF600E Transmitter Encoder RS Part No. 505-6929Manchester encodingKeeLoq data encryptionAutomatic packet generationCRC Error checkword generation4 x digital inputs (pushbuttons)Transmission status LED outputAutomatic Battery Level MonitorCompatible with most RF modules with no built-in codec functionsPower supply: +2V to +6.6VdcPackage: SOIC8Application: Remote control, simple wireless telemetryRF600D Receiver Decoder RS Part No. 505-6935KeeLoq data decryptionCRC Error checkingEasy Learn feature of transmittersUp to 7 transmitters can be learned (48 with external EEPROM)4 x digital outputsSerial UART outputReceiver status LED outputLow transmitter battery LED outputCompatible with most RF modules with no built-in codec functionsSleep ModePower supply: +4.5V to +5.5VdcPackage: SOIC18Application: Remote control, simple wireless telemetry


Specifications

Attribute Value
Brand RF Solutions
Package Type SOIC
Pin Count 18
Mounting Type Surface Mount
Dimensions 11.73 x 7.59 x 2.39 mm
Length 11.73 mm
Width 7.59 mm
Height 2.39 mm
Primary Keyword RF Decoder IC
Maximum Operating Supply Voltage 16 V
Minimum Operating Supply Voltage 11 V
Checking stock...
IDR
105,519.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,519.34
*price per unit indicative
"RF Solutions RF600D-SO RF Decoder IC, 18-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products