Klinger 500 x 500mm Graphite Graphite Gasket Sheet

RS Stock No.:
5057720
Mfr. Prt No.:
SOFS068000200XXSQUA5057720
Brand:
Klinger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5057720
Product description Klinger 500 x 500mm Graphite Graphite Gasket Sheet
Manufacturer / Brand Klinger
Manufacturer part number SOFS068000200XXSQUA5057720
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
RS stock number 5057720
Product description Klinger 500 x 500mm Graphite Graphite Gasket Sheet
Manufacturer / Brand Klinger
Manufacturer part number SOFS068000200XXSQUA5057720

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Klinger Graphite SLN Gasket Material

Excellent resistance to steam
Improved handling due to 0.013mm nickel insert
Resistant to virtually all media
High compressability
Anti-stock finish on both sides


Specifications

Attribute Value
Brand Klinger
Material Graphite
Sheet Size 500 x 500 mm
Thickness 2 mm
Colour Graphite
Finish Nickel Foil Reinforced
Length 500 mm
Width 500 mm
Checking stock...
IDR
2,164,300.26
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
12,164,300.261,082,150.13
*price per unit indicative
"Klinger 500 x 500mm Graphite Graphite Gasket Sheet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products