EXACT HSS Cone Cutter 16mm x 30.5mm
- RS Stock No.:
- 5088730
- Mfr. Prt No.:
- 05203
- Brand:
- EXACT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5088730 |
Product description | EXACT HSS Cone Cutter 16mm x 30.5mm |
Manufacturer / Brand | EXACT |
Manufacturer part number | 05203 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Standard HSS Cone Cutter
High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.
Shank length 22mm
No pilot hole required
Specifications
Attribute | Value |
Brand | EXACT |
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 16 mm |
Maximum Head Size | 30.5 mm |