EXACT Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece

RS Stock No.:
5089058
Mfr. Prt No.:
05527
Brand:
EXACT
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
RS stock number 5089058
Product description EXACT Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
Manufacturer / Brand EXACT
Manufacturer part number 05527

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Three-flute HSS Countersink Six Piece Set

90° flutes made to DIN335C for use on most ferrous and non-ferrous materials
6, 8, 10, 12, 16, 20mm sizes in metal box


Specifications

Attribute Value
Brand EXACT
Head Diameter 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Drill Bit Type Countersink Set
Countersink Angle 90 °
Number of Flutes 3
Material HSS
Number of Pieces 6
Checking stock...
IDR
1,256,057.75
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,256,057.75
*price per unit indicative
"EXACT Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products