EXACT Counterbore Set M3 to M10, 6 Piece

RS Stock No.:
5089238
Mfr. Prt No.:
05863
Brand:
EXACT
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
RS stock number 5089238
Product description EXACT Counterbore Set M3 to M10, 6 Piece
Manufacturer / Brand EXACT
Manufacturer part number 05863

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

HSS Counterbores Set

Plain shank counterbores made to BS328 Part 5, ISO and DIN373 standards
Storage box

Set Contents
M3, M4, M5, M6, M8, and M10
(Counterbores also available individually)


Specifications

Attribute Value
Brand EXACT
Drill Bit Type Counterbore Set
Thread Size M3 to M10
Number of Pieces 6
Material HSS
Checking stock...
IDR
2,296,356.77
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,296,356.77
*price per unit indicative
"EXACT Counterbore Set M3 to M10, 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda