EXACT Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece

RS Stock No.:
5089288
Mfr. Prt No.:
05842
Brand:
EXACT
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
RS stock number 5089288
Product description EXACT Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
Manufacturer / Brand EXACT
Manufacturer part number 05842

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.


Specifications

Attribute Value
Brand EXACT
Drill Bit Type Counterbore
Thread Size M4
Pilot Diameter 4.5 mm
Cutter Diameter 8 mm
Shank Type Plain
Number of Pieces 1
Shank Diameter 5 mm
Overall Length 71 mm
Material HSS
Checking stock...
IDR
170,026.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1170,026.69
*price per unit indicative
"EXACT Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda