EXACT HSS M4 Combination Threading Tap, 39 mm Length
- RS Stock No.:
- 5089597
- Mfr. Prt No.:
- 05902
- Brand:
- EXACT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5089597 |
Product description | EXACT HSS M4 Combination Threading Tap, 39 mm Length |
Manufacturer / Brand | EXACT |
Manufacturer part number | 05902 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
Single-Cut Tap, Combi Shaft, Metric
Features and Benefits
• Combined HSS-G single-cut tap with spiral flute and 1/4" hex drive
• Deburring zone with edge breaker
• For core drilling, thread cutting and deburring in a single process
• Crosswise grinding, drills do not drill off-centre — even without centre-punching
• Suitable for construction steel, CrNi steel, non-ferrous metals and plastics
Specifications
Attribute | Value |
Brand | EXACT |
Thread Size | M4 |
Set Type | Threading Tap |
Type | Combination |
Pitch | 0.7 mm |
Thread Standard | Metric |
Thread Direction | Right Hand |
Number of Pieces | 1 |
Overall Length | 39 mm |
Material | HSS |
Shank Diameter | 43922.0 in |