EXACT HSS M5 Combination Threading Tap, 41 mm Length

RS Stock No.:
5090200
Mfr. Prt No.:
05903
Brand:
EXACT
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
RS stock number 5090200
Product description EXACT HSS M5 Combination Threading Tap, 41 mm Length
Manufacturer / Brand EXACT
Manufacturer part number 05903

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Single-Cut Tap, Combi Shaft, Metric

Features and Benefits

• Combined HSS-G single-cut tap with spiral flute and 1/4" hex drive
• Deburring zone with edge breaker
• For core drilling, thread cutting and deburring in a single process
• Crosswise grinding, drills do not drill off-centre — even without centre-punching
• Suitable for construction steel, CrNi steel, non-ferrous metals and plastics


Specifications

Attribute Value
Brand EXACT
Thread Size M5
Set Type Threading Tap
Type Combination
Pitch 0.8 mm
Thread Standard Metric
Thread Direction Right Hand
Number of Pieces 1
Overall Length 41 mm
Material HSS
Shank Diameter 43922.0 in
Checking stock...
IDR
210,409.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,409.34
*price per unit indicative
"EXACT HSS M5 Combination Threading Tap, 41 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products