Rocol Polyalphaolefin Grease 380 g FOODLUBE® EXTREME Cartridge,Food Safe

RS Stock No.:
5126062
Mfr. Prt No.:
15241
Brand:
Rocol
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
RS stock number 5126062
Product description Rocol Polyalphaolefin Grease 380 g FOODLUBE® EXTREME Cartridge,Food Safe
Manufacturer / Brand Rocol
Manufacturer part number 15241

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Foodlube Extreme

Multi purpose EP grease. Non toxic lubricant for ball, roller and plain bearings operating in food/clean environments.

Temperature range –30°C to 160°C
Excellent EP performance (355kg weld load)
Highly resistant to water wash off
Excellent corrosion protection
Does not contain: mineral hydrocarbons, animal derived materials, nut oils or genetically modified ingredients.
FDA Group 21 CFR 178.3570
NSF H1 registered – 132235
DIN V 10517


Specifications

Attribute Value
Brand Rocol
Trade Name FOODLUBE® EXTREME
Package Type Cartridge
Grease Type Polyalphaolefin
Package Size 380 g
Product Form Paste
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +160 °C
Food Processing Safe Yes
NGLI Grade 2
Colour Brown
Viscosity 200 cSt
Checking stock...
IDR
779,752.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1779,752.26
*price per unit indicative
"Rocol Polyalphaolefin Grease 380 g FOODLUBE® EXTREME Cartridge,Food Safe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda