Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase

RS Stock No.:
5186238
Mfr. Prt No.:
FN2410-45-33
Brand:
Schaffner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5186238
Product description Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2410-45-33
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
RS stock number 5186238
Product description Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2410-45-33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FN2410 Series

APPROVALS : UL1283, CSA22.2 No.8 1986

For applications with high interference levels
Current ratings up to 100A


Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 45 A
Maximum Voltage Rating 250 V ac
Mounting Type Chassis Mount
Termination Style Screw
Number of Phases 1
Series FN2410
Number of Stages Single Stage
Operating Frequency 400 Hz
Length 158 mm
Depth 93 mm
Height 76 mm
Dimensions 158 x 93 x 76 mm
Minimum Operating Temperature -25 °C
Leakage Current 3.4 mA
Maximum Operating Temperature +100 °C
Power Loss 7.4 W
Checking stock...
IDR
1,654,954.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,654,954.42
*price per unit indicative
"Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda