Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail RFI Filter, Screw, Single Phase

RS Stock No.:
5186402
Mfr. Prt No.:
FN2412-32-33
Brand:
Schaffner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5186402
Product description Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2412-32-33
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
RS stock number 5186402
Product description Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail RFI Filter, Screw, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2412-32-33

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FN2412 Series

Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions.

Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.

APPROVALS : UL1283, CSA22.2 No.8 1986

Excellent filter performance for applications with high interference levels
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety


Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 32 A
Maximum Voltage Rating 250 V ac
Mounting Type DIN Rail
Termination Style Screw
Number of Phases 1
Series FN2412
Number of Stages Single Stage
Operating Frequency 400 Hz
Length 160 mm
Depth 93 mm
Height 87 mm
Dimensions 160 x 93 x 87 mm
Minimum Operating Temperature -25 °C
Leakage Current 3.4 mA
Maximum Operating Temperature +100 °C
Power Loss 5.6 W
Checking stock...
IDR
1,599,467.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,599,467.61
*price per unit indicative
"Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail RFI Filter, Screw, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products